* Images are for reference only
RB521S-30L2-TP
- Manufacturer
- MICRO COMMERCIAL CO
- MFR.Part #
- RB521S-30L2-TP
- JLCPCB Part #
- C3312601
- Package
- DFN1006-2
- Description
- Diode 30 V 100mA Surface Mount 2-DFN1006
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RB521S-30L2-TP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RB521S-30L2-TP technical specifications, attributes, and parameters.
RB521S-30L2-TP symbol, PCB footprint from the free EasyEDA PCB design tool.
RB521S-30L2-TP datasheets or manufacturer documentation.
Datasheet: RB521S-30L2-TP Datasheet (PDF)
Minimum: 511
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products