This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MIC29301-5.0WU-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC29301-5.0WU-TR
JLCPCB Part #
C632732
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1 26V 37mA 3A 400uVrms 5V 600mV@(3A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 260

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 259

In-stock Item Pricing

Qty Unit Price
1+ $4.4539
10+ $4.3494
30+ $4.2802
100+ $4.2095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons