This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

dsPIC33FJ128MC804-H/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
dsPIC33FJ128MC804-H/PT
JLCPCB Part #
C634155
Package
TQFP-44(10x10)
Description
-40℃~+150℃ 128KB 35 3V~3.6V 80MHz TQFP-44(10x10) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001A2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7776
200+ $9.5896
500+ $9.2525
1000+ $9.0855

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons