
* Images are for reference only
MHL5013UGDGT
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHL5013UGDGT
- JLCPCB Part #
- C2764903
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 1.82cd 120mW 20mA 3.2V 40° 520nm 525nm 5mm round lamp head Emerald Green Green Diffused Lens 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 424
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 223
In-stock Item Pricing
Qty Unit Price
1+
$0.0626
100+
$0.0503
300+
$0.0440
1000+
$0.0342
5000+
$0.0305
10000+
$0.0286
Related Products
Welcome back, may I help you?