



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | DIP-8-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm~574nm、586nm~592nm | |
| Viewing Angle | 150° | |
| Forward Current | 10mA | |
| Luminous Intensity | 8mcd、10mcd | |
| Power(Watts) | 78mW | |
| Illumination Color | Yellow, Green | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted Green Lens, Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHK43204GGYGBTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | DIP-8-2.54mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 568nm~574nm、586nm~592nm | |
| Viewing Angle | 150° | |
| Forward Current | 10mA | |
| Luminous Intensity | 8mcd、10mcd | |
| Power(Watts) | 78mW | |
| Illumination Color | Yellow, Green | |
| Diode Configuration | Discrete Diode | |
| Lens Color | Frosted Green Lens, Frosted Yellow Lens | |
| Voltage - Forward(Vf) | 2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHK43204GGYGBTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHK43204GGYGBTD datasheets or manufacturer documentation.
Datasheet: MHK43204GGYGBTD Datasheet (PDF)
The MHK43204GGYGBTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.