Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA2727RGBDT-S
MHPA2727RGBDT-S - 1
MHPA2727RGBDT-S - 2
MHPA2727RGBDT-S - 3
MHPA2727RGBDT-S - 4
Extended1/4
* Images are for reference only
MHPA2727RGBDT-S
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHPA2727RGBDT-S
JLCPCB Part #
C404286
Package
SMD,2.8x2.7mm
Description
-30℃~+85℃ 110° 2.45mm 2.7mm 2.8mm B:120mcd~180mcd、R:700mcd~1000mcd、G:900mcd~1500mcd B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.6V、G:2.4V~3.6V、B:2.4V~3.6V R:15mA、G:8mA、B:5mA R:2000V、G:1000V、B:1000V White Frosted Lens SMD,2.8x2.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.8x2.7mm
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height2.45mm
Width2.7mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B120mcd~180mcd
Forward Voltage(Vf) - B2.4V~3.6V
Forward Voltage(Vf) - G2.4V~3.6V
Dominant Wavelength - B460nm~475nm
Forward Current - G8mA
Luminous Intensity - G900mcd~1500mcd
Forward Current - B5mA
Luminous Intensity - R700mcd~1000mcd
Forward Voltage(Vf) - R1.6V~2.6V
Length2.8mm
Dominant Wavelength - G515nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~628nm
Lens ColorWhite Frosted Lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHPA2727RGBDT-S
MHPA2727RGBDT-S

* Images are for reference only

MHPA2727RGBDT-S

Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA2727RGBDT-S
JLCPCB Part #
C404286
Package
SMD,2.8x2.7mm
Description
-30℃~+85℃ 110° 2.45mm 2.7mm 2.8mm B:120mcd~180mcd、R:700mcd~1000mcd、G:900mcd~1500mcd B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.6V、G:2.4V~3.6V、B:2.4V~3.6V R:15mA、G:8mA、B:5mA R:2000V、G:1000V、B:1000V White Frosted Lens SMD,2.8x2.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA2727RGBDT-S

* Images are for reference only

MHPA2727RGBDT-S
Extended
Manufacturer

MEIHUA

MFR.Part #
MHPA2727RGBDT-S
JLCPCB Part #
C404286
Package
SMD,2.8x2.7mm
Description
-30℃~+85℃ 110° 2.45mm 2.7mm 2.8mm B:120mcd~180mcd、R:700mcd~1000mcd、G:900mcd~1500mcd B:460nm~475nm、G:515nm~535nm、R:617nm~628nm Common Anode R:1.6V~2.6V、G:2.4V~3.6V、B:2.4V~3.6V R:15mA、G:8mA、B:5mA R:2000V、G:1000V、B:1000V White Frosted Lens SMD,2.8x2.7mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHPA2727RGBDT-S Specifications

MHPA2727RGBDT-S technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD,2.8x2.7mm
Viewing Angle110°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height2.45mm
Width2.7mm
Forward Current - R15mA
Operating Temperature-30℃~+85℃
Luminous Intensity - B120mcd~180mcd
Forward Voltage(Vf) - B2.4V~3.6V
Forward Voltage(Vf) - G2.4V~3.6V
Dominant Wavelength - B460nm~475nm
Forward Current - G8mA
Luminous Intensity - G900mcd~1500mcd
Forward Current - B5mA
Luminous Intensity - R700mcd~1000mcd
Forward Voltage(Vf) - R1.6V~2.6V
Length2.8mm
Dominant Wavelength - G515nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R617nm~628nm
Lens ColorWhite Frosted Lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHPA2727RGBDT-S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHPA2727RGBDT-S Documents

MHPA2727RGBDT-S datasheets or manufacturer documentation.

Datasheet: MHPA2727RGBDT-S Datasheet (PDF)

MHPA2727RGBDT-S Schematic Symbol & PCB Footprint

The MHPA2727RGBDT-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.