
* Images are for reference only
MG6001T5-AJ
Extended
- Manufacturer
- Megain
- MFR.Part #
- MG6001T5-AJ
- JLCPCB Part #
- C22396258
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.2V~50V 100V 23uA 3V@(50mA) 50mA 85dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3122
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3122
In-stock Item Pricing
Qty Unit Price
1+
$0.1433
50+
$0.1107
150+
$0.0945
500+
$0.0824
3000+
$0.0725
6000+
$0.0677
Related Products
Welcome back, may I help you?