
* Images are for reference only
MF2410F0.500TM
Extended
- Manufacturer
- AEM
- MFR.Part #
- MF2410F0.500TM
- JLCPCB Part #
- C91409
- Package
- 2410
- Description
- -55℃~+125℃ 0.11 100A 2.16mm 2.49mm 250V 250V 500mA 6.1mm Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3330
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3328
In-stock Item Pricing
Qty Unit Price
1+
$0.1782
50+
$0.1381
150+
$0.1210
500+
$0.0996
2000+
$0.0901
4000+
$0.0843
Related Products
Welcome back, may I help you?