
* Images are for reference only
MF01SFJ100KA10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF01SFJ100KA10
- JLCPCB Part #
- C51904887
- Package
- Plugin,D3.5xL9.5mm
- Description
- 1W 1Ω Metal Film Resistor ±1% ±200ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 396
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0225
1000+
$0.0192
2000+
$0.0173
10000+
$0.0155
20000+
$0.0146
Welcome back, may I help you?