
* Images are for reference only
MF01SFF1002A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF01SFF1002A10
- JLCPCB Part #
- C27776434
- Package
- Plugin,D3.5xL9.5mm
- Description
- 10kΩ 1W 500V Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0255
200+
$0.0202
1000+
$0.0173
2000+
$0.0154
10000+
$0.0139
20000+
$0.0131
Related Products