
* Images are for reference only
FM20206VBNN
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- FM20206VBNN
- JLCPCB Part #
- C3320132
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 1x6P 2.54mm 3A 6P 7.1mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6154
10+
$2.2220
30+
$1.9748
100+
$1.7227
600+
$1.6088
1200+
$1.5590
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?