
* Images are for reference only
31059105
Extended
- Manufacturer
- METZ CONNECT GmbH
- MFR.Part #
- 31059105
- JLCPCB Part #
- C5729189
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 150V 3.5mm 5 Black Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8095
200+
$1.1213
500+
$1.0842
1000+
$1.0649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?