* Images are for reference only
31094105
- Manufacturer
- METZ CONNECT
- MFR.Part #
- 31094105
- JLCPCB Part #
- C19193157
- Package
- TH-5P,P=5mm
- Description
- Terminal, Wire-to-board, 5Ways, 26-16AWG
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 31094105 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
31094105 technical specifications, attributes, and parameters.
31094105 symbol, PCB footprint from the free EasyEDA PCB design tool.
31094105 datasheets or manufacturer documentation.
Datasheet: 31094105 Datasheet (PDF)
Minimum: 458
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products