This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MPR-S-105-A

Extended
Manufacturer
MEISHUO
MFR.Part #
MPR-S-105-A
JLCPCB Part #
C2908856
Package
Plugin,7.2x20.5mm
Description
-40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 125Ω 200mW 30V@DC、250V@AC 4 5A 5A@30VDC、5A@250VAC 5V Non-Polarized - Single Coil Silver Alloy 插件,7.2x20.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5149
10+ $0.4103
30+ $0.3660
100+ $0.2804
500+ $0.2551
1000+ $0.2408

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons