


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | SIP,5x20mm | |
| Length | 20mm | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 5mm | |
| Coil Rated Power | 180mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCD-S-124-A-11(0.18W) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | MEISHUO | |
| Package | SIP,5x20mm | |
| Length | 20mm | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 250V@AC | |
| Width | 5mm | |
| Coil Rated Power | 180mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCD-S-124-A-11(0.18W). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCD-S-124-A-11(0.18W) datasheets or manufacturer documentation.
Datasheet: MCD-S-124-A-11(0.18W) Datasheet (PDF)
The MCD-S-124-A-11(0.18W) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.