
* Images are for reference only
ME121-S-1A-F 12VDC(3.8W)
Extended
- Manufacturer
- MEISHUO
- MFR.Part #
- ME121-S-1A-F 12VDC(3.8W)
- JLCPCB Part #
- C5382741
- Package
- -
- Description
- - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9180
10+
$3.8247
50+
$3.7636
100+
$3.7008
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?