This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MALN-S-124-A-L1(0.6W,16A)

Extended
Manufacturer
MEISHUO
MFR.Part #
MALN-S-124-A-L1(0.6W,16A)
JLCPCB Part #
C5175661
Package
Plugin,12.8x29mm
Description
20A 24V 600mW 插件,12.8x29mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9088
10+ $0.8879
50+ $0.8331
100+ $0.8186

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons