
* Images are for reference only
MAA-124-C-D2(1.6W)
Extended
- Manufacturer
- MEISHUO
- MFR.Part #
- MAA-124-C-D2(1.6W)
- JLCPCB Part #
- C5175649
- Package
- Plugin,15.5x23mm
- Description
- 1.6W 20A 24V 5 One set changeover: 1C (SPDT - changeover) 插件,15.5x23mm Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
10+
$0.5667
30+
$0.5298
100+
$0.5202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?