
* Images are for reference only
MALN-S-112-A-L2(1.2W,16A)
Extended
- Manufacturer
- MEISHUO
- MFR.Part #
- MALN-S-112-A-L2(1.2W,16A)
- JLCPCB Part #
- C5175664
- Package
- DIP,29x12.8mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.2W 120Ω 12V 15ms 15ms 16A@250VAC 20A 20mΩ 250V@AC Silver Alloy DIP,29x12.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0090
10+
$0.9869
50+
$0.9237
100+
$0.9095
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?