
* Images are for reference only
ME6228A50PG
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME6228A50PG
- JLCPCB Part #
- C427605
- Package
- SOT-89-3
- Description
- -40℃~+150℃@(Tj) 1 150mA 1uA 30V 320mV@(50mA) 5V Fixed Positive Short Circuit Protection SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1004
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0464
300+
$0.0397
1000+
$0.0349
5000+
$0.0310
10000+
$0.0291
Related Products
Welcome back, may I help you?