Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ME7660CS1G
ME7660CS1G - 1
ME7660CS1G - 2
ME7660CS1G - 3
ME7660CS1G - 4
Extended1/4
* Images are for reference only
ME7660CS1G
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME7660CS1G
JLCPCB Part #
C88402
Package
SOP-8
Description
-40℃~+85℃ 100uA 10kHz 2.5V~10V 70Ω 98% Inverted Not supported SOP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance70Ω
PFM ModeNot supported
Operating Voltage2.5V~10V
Quiescent Current100uA
FeaturesCascade support
Switching Frequency10kHz
Output Voltage-10V~-2.5V
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. ME7660CS1G
ME7660CS1G

* Images are for reference only

ME7660CS1G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME7660CS1G
JLCPCB Part #
C88402
Package
SOP-8
Description
-40℃~+85℃ 100uA 10kHz 2.5V~10V 70Ω 98% Inverted Not supported SOP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME7660CS1G

* Images are for reference only

ME7660CS1G
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME7660CS1G
JLCPCB Part #
C88402
Package
SOP-8
Description
-40℃~+85℃ 100uA 10kHz 2.5V~10V 70Ω 98% Inverted Not supported SOP-8 Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME7660CS1G Specifications

ME7660CS1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance70Ω
PFM ModeNot supported
Operating Voltage2.5V~10V
Quiescent Current100uA
FeaturesCascade support
Switching Frequency10kHz
Output Voltage-10V~-2.5V
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME7660CS1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME7660CS1G Documents

ME7660CS1G datasheets or manufacturer documentation.

Datasheet: ME7660CS1G Datasheet (PDF)

ME7660CS1G Schematic Symbol & PCB Footprint

The ME7660CS1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.