This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT100KP45A

Extended
Manufacturer
MDE Semiconductor Inc
MFR.Part #
RT100KP45A
JLCPCB Part #
C20469684
Package
P600
Description
-55℃~+175℃ 1.13kA 100kW 250uA 45V 50.3V 88.5V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.5571
200+ $24.9604
400+ $24.1276
1000+ $23.7152
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons