
* Images are for reference only
RT100KP258A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- RT100KP258A
- JLCPCB Part #
- C20470677
- Package
- P600
- Description
- -55℃~+175℃ 100kW 10uA 198A 258V 288.2V 510V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.7267
200+
$25.0280
400+
$24.1930
1000+
$23.7795
Related Products
Welcome back, may I help you?