
* Images are for reference only
5.0SMLJ100A
Extended
- Manufacturer
- MDE Semiconductor Inc
- MFR.Part #
- 5.0SMLJ100A
- JLCPCB Part #
- C20481394
- Package
- DO-214AB (SMCJ)
- Description
- -55℃~+150℃ 100V 123V 162V 2uA 30.9A 5kW@10/1000us TVS Unidirectional DO-214AB (SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6208
200+
$3.0406
500+
$2.9395
1000+
$2.8897
Related Products
Welcome back, may I help you?