* Images are for reference only
2W005
- Manufacturer
- MDD(Microdiode Electronics)
- MFR.Part #
- 2W005
- JLCPCB Part #
- C2992903
- Package
- DIP-4
- Description
- 50A 1V@2A 2A 50V DIP-4 Bridge Rectifiers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2W005 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2W005 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2W005 symbol, PCB footprint from the free EasyEDA PCB design tool.
2W005 datasheets or manufacturer documentation.
Datasheet: 2W005 Datasheet (PDF)
Minimum: 60
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing