* Images are for reference only
1N5399
- Manufacturer
- MDD(Microdiode Electronics)
- MFR.Part #
- 1N5399
- JLCPCB Part #
- C3059
- Package
- DO-15
- Description
- 1.5A 1kV 1.4V@1.5A DO-15 Diodes - General Purpose ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N5399 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1N5399 technical specifications, attributes, and parameters.
1N5399 symbol, PCB footprint from the free EasyEDA PCB design tool.
1N5399 datasheets or manufacturer documentation.
Datasheet: 1N5399 Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 6
In-stock Item Pricing