* Images are for reference only
BZX84C7V5
- Manufacturer
- MDD(Microdiode Electronics)
- MFR.Part #
- BZX84C7V5
- JLCPCB Part #
- C2993117
- Package
- SOT-23
- Description
- 300mW 7.5V SOT-23 Zener Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZX84C7V5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZX84C7V5 technical specifications, attributes, and parameters.
BZX84C7V5 symbol, PCB footprint from the free EasyEDA PCB design tool.
BZX84C7V5 datasheets or manufacturer documentation.
Datasheet: BZX84C7V5 Datasheet (PDF)
Minimum: 865
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCRK2201200SG3
MDD(Microdiode Electronics)
$5.385
-
MCRP210650SG3
MDD(Microdiode Electronics)
$1.686
-
MDDG1C120R040K3
MDD(Microdiode Electronics)
$21.069
-
MDDG1C120R080K3
MDD(Microdiode Electronics)
$14.748
-
MDDG2C065R060K3
MDD(Microdiode Electronics)
$10.5345
-
MDDG2C120R016K3
MDD(Microdiode Electronics)
$95.9775