
* Images are for reference only
MDC97476GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MDC97476GJ-Z
- JLCPCB Part #
- C22461437
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 0.5LSB 1 12 1MHz 3V~3.6V 72dB 900uA Built-in No SAR SPI 同步触发 TSOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$1.5814
50+
$1.4129
100+
$1.2443
500+
$1.1537
1000+
$1.1277
Welcome back, may I help you?