
* Images are for reference only
MD240K08D2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- MD240K08D2
- JLCPCB Part #
- C781073
- Package
- D2
- Description
- -40℃~+150℃ 1 Pair Common Cathode 1.25V@300A 240A 7.55kA 800V D2 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$31.6715
10+
$29.5827
Related Products
Welcome back, may I help you?