
* Images are for reference only
MCP9902T-AE/RW
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP9902T-AE/RW
- JLCPCB Part #
- C625634
- Package
- WDFN-8-EP(2x2)
- Description
- -40℃~+105℃ 150ms 230uA 3V~3.6V SMBus ±1℃ WDFN-8-EP(2x2) Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.3065
10+
$1.2743
30+
$1.2534
100+
$1.2324
Related Products
Welcome back, may I help you?