
* Images are for reference only
JANTXV1N5418US
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5418US
- JLCPCB Part #
- C17675938
- Package
- -
- Description
- -65℃~+175℃ 1.5V@9A 150ns 1uA@400V 3A 400V - Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.1439
200+
$15.6186
500+
$15.0970
1000+
$14.8394
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →