
* Images are for reference only
MCP602-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP602-I/P
- JLCPCB Part #
- C640402
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1pA 1pA 2 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 22mA 230uA 29nV/√Hz@1kHz 6V 700uV 90dB Rail-to-Rail Output PDIP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.7588
10+
$0.6042
30+
$0.5284
100+
$0.4527
500+
$0.4076
1000+
$0.3835
Related Products
Welcome back, may I help you?