
* Images are for reference only
MCP2515-I/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP2515-I/ML
- JLCPCB Part #
- C637694
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 1Mbps 1uA 2.7V~5.5V 5mA CAN Controller SPI QFN-20(4x4) CAN Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$2.0943
10+
$1.7576
30+
$1.5466
100+
$1.3291
500+
$1.2324
1000+
$1.1889
Related Products
Welcome back, may I help you?