
* Images are for reference only
PIC16LF18424-E/JQ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16LF18424-E/JQ
- JLCPCB Part #
- C638122
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 1.8V~3.6V 11 12bit 256Byte 32MHz 512Byte 5bit 7KB 8 Bit Built-in FLASH PIC VQFN-16-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4530
200+
$0.5636
500+
$0.5427
1000+
$0.5331
Related Products
Welcome back, may I help you?