
* Images are for reference only
MCP1640BT-I/MC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP1640BT-I/MC
- JLCPCB Part #
- C623036
- Package
- DFN-8(2x3)
- Description
- -40℃~+125℃@(TJ) 1 19uA 2V~5.5V 350mA 500kHz 800mV~5.5V Adjustable Boost Boost Built-in Yes DFN-8(2x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$1.0468
10+
$1.0227
30+
$1.0066
100+
$0.9905
Welcome back, may I help you?