
* Images are for reference only
TVS315E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TVS315E3/TR
- JLCPCB Part #
- C3700558
- Package
- 插件,D2xL3.9mm
- Description
- -65℃~+175℃ 150W 15V 16.7V 1uA 25V 5.9A TVS 插件,D2xL3.9mm ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0249
200+
$5.4285
500+
$5.2368
1000+
$5.1433
Welcome back, may I help you?