
* Images are for reference only
MC-107D
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- MC-107D
- JLCPCB Part #
- C2874568
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 16P 20V 3A Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8529
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8488
In-stock Item Pricing
Qty Unit Price
1+
$0.1282
50+
$0.1012
150+
$0.0877
1000+
$0.0775
2000+
$0.0693
5000+
$0.0653
Related Products
Welcome back, may I help you?