
* Images are for reference only
HB-FH2-12718PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH2-12718PB2GOB
- JLCPCB Part #
- C47326554
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x8P 2.4mm 4.3mm 8P Brass Gold Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 731
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 728
In-stock Item Pricing
Qty Unit Price
1+
$0.1306
50+
$0.1033
150+
$0.0896
1000+
$0.0794
2000+
$0.0712
5000+
$0.0670
Related Products