
* Images are for reference only
MBR30100
Extended
- Manufacturer
- JUXING
- MFR.Part #
- MBR30100
- JLCPCB Part #
- C5158810
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 200A 30A 50uA 850mV ITO-220AB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 492
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 487
In-stock Item Pricing
Qty Unit Price
1+
$0.2675
50+
$0.2011
150+
$0.1769
500+
$0.1468
2500+
$0.1334
5000+
$0.1254
Related Products
Welcome back, may I help you?