
* Images are for reference only
SS54C
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SS54C
- JLCPCB Part #
- C7543299
- Package
- SMC(DO-214AB)
- Description
- 40V 500uA 550mV@5A 5A Standalone SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2930
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2930
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
50+
$0.0585
150+
$0.0507
500+
$0.0449
3000+
$0.0403
6000+
$0.0380
Related Products
Welcome back, may I help you?