
* Images are for reference only
MB6S MBS
Extended
- Manufacturer
- YFW
- MFR.Part #
- MB6S MBS
- JLCPCB Part #
- C2906604
- Package
- MBS
- Description
- -55℃~+150℃@(Tj) 1.1V 30A 5uA 600V 800mA Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1051
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$0.0284
200+
$0.0221
600+
$0.0186
3000+
$0.0165
9000+
$0.0147
21000+
$0.0138
Welcome back, may I help you?