
* Images are for reference only
MB10F
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- MB10F
- JLCPCB Part #
- C2900664
- Package
- MBF
- Description
- -55℃~+150℃ 1A 1V@500mA 1kV 35A 5uA@1kV Single-Phase Rectifier MBF Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2552
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2552
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
600+
$0.0143
5000+
$0.0122
10000+
$0.0109
20000+
$0.0102
Related Products
Welcome back, may I help you?