
* Images are for reference only
S1MF
Extended
- Manufacturer
- Foshan Blue Rocket Elec
- MFR.Part #
- S1MF
- JLCPCB Part #
- C7429852
- Package
- DO-214AD
- Description
- -55℃~+150℃ 1.1V@1A 1A 1kV 30A 5uA@1kV Independent DO-214AD Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0157
500+
$0.0123
3000+
$0.0103
6000+
$0.0092
24000+
$0.0082
51000+
$0.0076
Related Products
Welcome back, may I help you?