
* Images are for reference only
VCMA-0630-150-M-1A
Extended
- Manufacturer
- MAZO
- MFR.Part #
- VCMA-0630-150-M-1A
- JLCPCB Part #
- C53132975
- Package
- SMD,7x6.6mm
- Description
- 108mΩ 15uH 3.5A 4.8A AEC-Q200 Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1712
50+
$0.1330
150+
$0.1166
1500+
$0.0963
3000+
$0.0873
4500+
$0.0818
Related Products
Welcome back, may I help you?