
* Images are for reference only
VCMA-0420-R10-M-1A
Extended
- Manufacturer
- MAZO
- MFR.Part #
- VCMA-0420-R10-M-1A
- JLCPCB Part #
- C53132934
- Package
- SMD,4.4x4.2mm
- Description
- 100nH 15A 22A 4mΩ AEC-Q200 Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0980
50+
$0.0767
150+
$0.0659
500+
$0.0579
3000+
$0.0514
6000+
$0.0482
Related Products
Welcome back, may I help you?