This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX5991AETP+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX5991AETP+T
JLCPCB Part #
C7451930
Package
TQFN-20(4x4)
Description
-40℃~+85℃ 1 321mA 5.5V 6.49W IEEE 802.3 af(PoE) Overcurrent Protection、Overload Protection、Fault Protection Powered Device (PD) TQFN-20(4x4) Power Over Ethernet (PoE) Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $10.2680
10+ $10.0477
30+ $9.9014
100+ $9.7551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons