
MAX5988BETP+T
- Manufacturer
- MFR.Part #
- MAX5988BETP+T
- JLCPCB Part #
- C7454281
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 1 6.49W Powered Device (PD) TQFN-20(4x4) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 6.49W | |
| number of channels | 1 |

* Images are for reference only
MAX5988BETP+T
Extended- Manufacturer
- MFR.Part #
- MAX5988BETP+T
- JLCPCB Part #
- C7454281
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 1 6.49W Powered Device (PD) TQFN-20(4x4) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX5988BETP+T
Extended- Manufacturer
- MFR.Part #
- MAX5988BETP+T
- JLCPCB Part #
- C7454281
- Package
- TQFN-20(4x4)
- Description
- -40℃~+85℃ 1 6.49W Powered Device (PD) TQFN-20(4x4) Power Over Ethernet (PoE) Controllers ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5988BETP+T Specifications
MAX5988BETP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Powered Device (PD) | |
| Power - Max | 6.49W | |
| number of channels | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5988BETP+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5988BETP+T Documents
MAX5988BETP+T datasheets or manufacturer documentation.
Datasheet: MAX5988BETP+T Datasheet (PDF)
MAX5988BETP+T Schematic Symbol & PCB Footprint
The MAX5988BETP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.