
* Images are for reference only
MAX4467EKA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4467EKA+T
- JLCPCB Part #
- C490742
- Package
- SOT-23-8
- Description
- -40℃~+85℃ 0.02% 1-Channel 112dB 2.4V~5.5V 24uA Enable/disable function SOT-23-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7379
10+
$0.7234
30+
$0.7121
100+
$0.7024
Related Products
Welcome back, may I help you?