
* Images are for reference only
MAX8564EUB+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8564EUB+
- JLCPCB Part #
- C17622375
- Package
- uMAX-10
- Description
- -40℃~+85℃@(Ta) 1.2mA 13.2V 2 500mV~3.3V Adjustable Positive Under Voltage Lockout、Over Current Protection、Enable、Short Circuit Protection uMAX-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3665
200+
$2.9408
500+
$2.8425
1000+
$2.7925
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?