
* Images are for reference only
MAX6033AAUT25
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6033AAUT25
- JLCPCB Part #
- C3679614
- Package
- SOT-6
- Description
- -40℃~+125℃@(Ta) 10ppm/℃ 15mA 16uVp-p 2.5V 2.7V~12.6V 85uA Fixed Series ±0.04% SOT-6 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0028
200+
$2.3235
500+
$2.2414
1000+
$2.2012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX6033BAUT25
Analog Devices Inc./Maxim Integrated
$21.8294

MAX6033AAUT50
Analog Devices Inc./Maxim Integrated
$6.6131

MAX6037AAUK25
Analog Devices Inc./Maxim Integrated
$3.3299

ISL21060CFH633Z-TK
RENESAS
$2.1899

MAX6033BAUT25+T
Analog Devices Inc./Maxim Integrated
$17.9327

MAX6043AAUT41
Analog Devices Inc./Maxim Integrated
$5.7259